
The STPS5L40RL is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 40V. It has a current rating of 5A and a maximum surge current of 150A. The diode is packaged in a DO-201AD package and is available in a lead-free version. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STPS5L40RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5L40RL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5L40RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
