
The STPS5L60RL is a general purpose rectifier with a maximum reverse voltage of 60V and an average rectified current of 5A. It is packaged in a DO-201AD case and is designed for through hole mounting. The device is lead free and RoHS compliant, making it suitable for a wide range of applications. The STPS5L60RL can handle a maximum surge current of 150A and has a maximum reverse leakage current of 220uA.
Sign in to ask questions about the Stmicroelectronics STPS5L60RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5L60RL technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 220uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5L60RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
