
Dual Power Schottky Rectifier, 150V Vrrm, 60A current rating, 30A average rectified current. Features a TO-220AB through-hole package with dimensions of 10.4mm length, 4.6mm width, and 9.15mm height. Operates from -65°C to 175°C, with a maximum forward surge current of 270A. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS60150CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS60150CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Forward Current | 30A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 270A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 270A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS60150CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
