
Power Schottky Rectifier
Stmicroelectronics STPS6045CP technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-93 |
| Current Rating | 60A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 400A |
| Mount | Through Hole, Radial |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
