
DIODE ARRAY SCHOTTKY 45V 3TOPI
Sign in to ask questions about the Stmicroelectronics STPS6045CPIRG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS6045CPIRG technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 60A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | STPS6045C |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS6045CPIRG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
