
The STPS60H100CT is a 60A 100V general purpose rectifier from Stmicroelectronics. It features a TO-220AB package and is rated for operation between -65°C and 175°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a maximum repetitive reverse voltage of 100V and a maximum surge current of 300A, this rectifier is designed to handle high current and voltage requirements.
Sign in to ask questions about the Stmicroelectronics STPS60H100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS60H100CT technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS60H100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
