
Dual low drop power Schottky rectifier featuring 30V repetitive reverse voltage and 60A current rating. This through-hole component offers 30A average rectified current and a maximum forward surge current of 600A. Operating across a wide temperature range from -65°C to 150°C, it is housed in a TO-247 package. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS60L30CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS60L30CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS60L30CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
