The STPS60L40CW is a 60A general purpose rectifier from Stmicroelectronics. It features a maximum operating temperature of 150°C and a maximum reverse voltage of 40V. The device is packaged in a TO-247 package and is available in a lead-free version. The STPS60L40CW is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics STPS60L40CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 600A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.