
Dual low drop power Schottky rectifier featuring 170V repetitive reverse voltage and 60A forward current. This through-hole component offers 30A average rectified current and a maximum operating temperature of 175°C. It is housed in a TO-247 package with dimensions of 15.75mm length, 5.15mm width, and 20.15mm height. The rectifier boasts a 500A peak non-repetitive surge current capability and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STPS61170CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS61170CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 270A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 60uA |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS61170CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
