
The STPS61L45CW is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 500A and a maximum reverse voltage of 45V. The diode is packaged in a TO-247-3 case and is mounted through a hole. It is RoHS compliant and available in quantities of 30 per rail or tube.
Sign in to ask questions about the Stmicroelectronics STPS61L45CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS61L45CW technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-3 |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS61L45CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.