
Schottky rectifier diode, dual common cathode configuration, featuring a 60V peak reverse repetitive voltage and 60A maximum continuous forward current. This through-hole component is housed in a TO-220AB package with 3 pins and a tab, offering a 400A peak non-repetitive surge current capability. Operating temperature range spans from -65°C to 150°C, with a peak forward voltage of 0.66V at 30A.
Sign in to ask questions about the Stmicroelectronics STPS61L60CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS61L60CT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 60A |
| Peak Non-Repetitive Surge Current | 400A |
| Peak Forward Voltage | 0.66@30AV |
| Peak Reverse Current | 800uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS61L60CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.