
7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC, ISOWATT220AC, 2 PIN
Stmicroelectronics STPS745F technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 7.5A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | STPS745 |
| RoHS | Not Compliant |
No datasheet is available for this part.