
Dual Power Schottky Rectifier, featuring a 150V maximum repetitive reverse voltage and 40A average rectified current. This through-hole component offers a 40A forward current and a 500A peak non-repetitive surge current. Operating across a wide temperature range from -65°C to 175°C, it is RoHS compliant and lead-free. The TO-247 package measures 15.75mm in length, 5.15mm in width, and 20.15mm in height.
Sign in to ask questions about the Stmicroelectronics STPS80150CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS80150CW technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247 |
| Current Rating | 8A |
| Forward Current | 40A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80150CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
