
Dual Power Schottky Rectifier, 100V Vrrm, 80A current rating. Features 40A average rectified current and 400A peak non-repetitive surge current. Operates from -65°C to 175°C, with a maximum reverse leakage current of 20uA. Packaged in a TO-247-3 through-hole mount, this lead-free and RoHS compliant component is designed for general-purpose rectification.
Sign in to ask questions about the Stmicroelectronics STPS80H100CY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS80H100CY technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-3 |
| Current Rating | 80A |
| Forward Current | 40A |
| Height | 20.3mm |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 400A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| DC Rated Voltage | 100V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80H100CY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
