
100V, 80A Power Schottky Rectifier module featuring a 40A average rectified current and 700A maximum surge current. This component operates across a wide temperature range from -55°C to 150°C and offers a maximum reverse leakage current of 20µA. Designed for chassis mount, panel, and screw mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS80H100TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS80H100TV technical specifications.
| Average Rectified Current | 40A |
| Package/Case | Module |
| Current Rating | 80A |
| Forward Current | 40A |
| Height | 9.1mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 700A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS80H100TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
