
Surface mount Schottky rectifier featuring 8A average rectified current and 100V repetitive reverse voltage. This component offers a maximum operating temperature of 175°C and a low reverse leakage current of 4.5µA. Designed for high surge capability with a peak non-repetitive surge current of 100A, it is housed in a compact SMD/SMT package with dimensions of 3.4mm x 3.4mm x 1.05mm. The device is lead-free and RoHS compliant.
Stmicroelectronics STPS8H100DEE-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SMD/SMT |
| Forward Current | 8A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4.5uA |
| Max Reverse Leakage Current | 4.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS8H100DEE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
