
Surface mount general purpose rectifier with 8A average rectified current and 30V repetitive reverse voltage. Features a DPAK package, 75A maximum surge current, and a maximum operating temperature of 150°C. This lead-free, RoHS compliant component offers a low drop design for efficient power rectification.
Stmicroelectronics STPS8L30B-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | DPAK |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 8A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS8L30B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
