
The STPSC10065D is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and is packaged in a TO-220AC package. The diode is designed for general-purpose rectification applications and has a maximum reverse voltage rating of 650 volts. The STPSC10065D is manufactured by STmicroelectronics and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Stmicroelectronics STPSC10065D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC10065D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC10065D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.