
The STPSC1006D is a 10A 600V rectifier diode packaged in a TO-220AC through hole package. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The diode is lead free and RoHS compliant, with a maximum reverse voltage of 600V and a maximum reverse current of 150nA.
Stmicroelectronics STPSC1006D technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 150nA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
