
650V, 10A Silicon Carbide Power Schottky Diode for general-purpose rectification. Features a 10A average rectified current and 90A maximum surge current, with a peak non-repetitive surge current of 470A. Operates across a wide temperature range from -40°C to 175°C. Surface mountable in a DPAK package, this RoHS compliant component offers zero reverse recovery time.
Sign in to ask questions about the Stmicroelectronics STPSC10H065B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC10H065B-TR technical specifications.
| Average Rectified Current | 10A |
| Package/Case | DPAK |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 90A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 470A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPSC10H065B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.