
Automotive 650V, 10 A Silicon Carbide diode
Sign in to ask questions about the Stmicroelectronics STPSC10H065DY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC10H065DY technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, ECOPACK®2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPSC10H065DY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.