This silicon carbide rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single terminal position and is packaged in the TO-220AC package. The diode element material is silicon carbide and the diode type is a rectifier diode. It can withstand a reverse voltage of up to 1200 volts.
Stmicroelectronics STPSC10H12D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC10H12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.