Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode
Stmicroelectronics STPSC12065G2Y-TR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.