
The STPSC20065WY is a single-element rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 650V. It features a silicon carbide diode element and a DO-247 package. The device is suitable for general-purpose rectification applications. The operating temperature range is from -40°C to 175°C. The package type is R-PSFM-T2.
Sign in to ask questions about the Stmicroelectronics STPSC20065WY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC20065WY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPSC20065WY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.