
650 V, 4 A High Surge Silicon Carbide Power Schottky Diode
Sign in to ask questions about the Stmicroelectronics STPSC4H065D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC4H065D technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220AC |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 170uA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPSC4H065D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
