The STPSC4H065DI is a 650V general purpose rectifier from STmicroelectronics, packaged in a TO-220AC case and rated for 4A average rectified current. It has a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, and is packaged in a rail/tube format with 50 units per package.
Sign in to ask questions about the Stmicroelectronics STPSC4H065DI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC4H065DI technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Forward Current | 4A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPSC4H065DI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.