
Schottky rectifier diode, single configuration, with a peak reverse repetitive voltage of 600V and a maximum continuous forward current of 6A. Features a TO-220AC package with 2 pins and a tab, designed for through-hole mounting. Operating junction temperature ranges from -40°C to 175°C, with a peak forward voltage of 1.7V and a peak reverse current of 75µA. The plastic package has a maximum length of 10.4mm, width of 4.6mm, and height of 9.15mm.
Sign in to ask questions about the Stmicroelectronics STPSC606D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC606D technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AC |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 5.15(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AC |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 6A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 75uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -40 to 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPSC606D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.