
600 V power Schottky silicon carbide diode
Stmicroelectronics STPSC606G-TR technical specifications.
| Average Rectified Current | 6A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Height | 9.35mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 75uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 27A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
