The STPSC806G is a single-element rectifier diode with a maximum operating temperature of 175°C and a maximum reverse voltage of 600V. It features a silicon carbide diode element and is packaged in a ROHS compliant, plastic D2PAK-3 package. The diode has a single terminal position and a pin count of 3. It is suitable for use in general purpose rectification applications.
Stmicroelectronics STPSC806G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.