
650V, 8A Silicon Carbide Power Schottky Diode for general-purpose rectification. Features a high surge current capability of 75A and an average rectified current of 8A. Operates across a wide temperature range from -40°C to 175°C. Surface mountable in a TO-252-3 package, this RoHS compliant diode offers zero reverse recovery time.
Sign in to ask questions about the Stmicroelectronics STPSC8H065B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPSC8H065B-TR technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-252-3 |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 80uA |
| Max Reverse Leakage Current | 80uA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPSC8H065B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.