STMicroelectronics STQ4N52K3-AP N-channel MOSFET Transistor, 2.5 A, 525 V TO-92
Sign in to ask questions about the Stmicroelectronics STQ4N52K3-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STQ4N52K3-AP technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 2.5A |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 334pF |
| Max Operating Temperature | 150°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STQ4N52K3-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.