
High voltage fast-switching NPN power transistor in SOT-23 package. Features a 500V Collector Emitter Breakdown Voltage (VCEO) and 500V Collector Base Voltage (VCBO). Offers a maximum collector current of 500mA and a low Collector Emitter Saturation Voltage of 300mV. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW. This surface mount component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STR1550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR1550 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 500V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 500V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 1.3mm |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 500V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR1550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.