
N-channel power MOSFET designed for efficient switching applications. Features a low on-resistance of 30mΩ (typ. 25mΩ) and a drain-source breakdown voltage of 20V. Delivers a continuous drain current of 2.3A and operates with a gate-source voltage up to 8V. Housed in a compact SOT-23 surface-mount package, this component offers a maximum power dissipation of 350mW and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STR2N2VH5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR2N2VH5 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 30mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 30mR |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.3mm |
| Input Capacitance | 367pF |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR2N2VH5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
