
Development Boards & Kits - ARM HITEX DEV KIT STR710 EVAL BRD
Stmicroelectronics STR710-SK/HIT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, USB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR710-SK/HIT to view detailed technical specifications.
No datasheet is available for this part.