
ARM7TDMI 16/32-bit microcontroller featuring 66MHz operation, 256KB FLASH memory, and 64KB RAM. This surface-mount LFBGA package offers 48 I/Os, 4 timers, and integrated peripherals including PWM, WDT, I2C, SPI, USB, UART, USART, EBI/EMI, and CAN interfaces. Operating voltage is 3V to 3.6V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STR710FZ2H6 technical specifications.
| Access Time | 66us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
