
32-bit ARM Cortex-M3 Flash microcontroller featuring 66MHz operation and 64KB FLASH memory. This surface mount device offers 16KB RAM, 30 I/Os, and integrated peripherals including I2C, SPI, UART, USART, CAN, and 3 PWM channels. Operating from 3V to 3.6V, it supports an access time of 66µs and operates within a temperature range of -40°C to 85°C. The TQFP package is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 66us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
