32-bit RISC microcontroller featuring an ARM core, operating at 66MHz. This FLASH memory MCU offers 64KB of program memory and 16KB of RAM. Integrated peripherals include I2C, SPI, USB, CAN, UART, and USART interfaces, along with PWM and WDT. The device is housed in an 8mm x 8mm LFBGA package, supports surface mounting, and operates from a 3V to 3.6V supply voltage. It is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR715FR0H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |