32-bit RISC microcontroller featuring an ARM core, operating at 66MHz. This FLASH memory microcontroller offers 64KB of FLASH and 16KB of RAM, with a 32-bit data bus. Equipped with I2C, SPI, USB, CAN, UART, and USART interfaces, it includes 4 ADC channels and 32 programmable I/Os. The LQFP package supports surface mounting and operates within a 3V to 3.6V supply voltage range, with an operating temperature range of 0°C to 70°C.
Stmicroelectronics STR715FR0T1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Interface | I2C, SPI, USB, CAN, UART, USART |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR715FR0T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.