
32-bit RISC microcontroller featuring a 66MHz ARM core and 64KB FLASH memory. This surface-mount device offers 16KB RAM, 32 programmable I/Os, and multiple interfaces including I2C, SPI, UART, USART, USB, and CAN. Integrated peripherals include PWM channels and timers/counters, with an internal oscillator for flexible operation. Designed for a 3V to 3.6V supply range, it operates from -40°C to 85°C and is packaged in a 64-pin LQFP.
Stmicroelectronics STR715FR0T6 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 64KB |
| Frequency | 66MHz |
| Interface | I2C, SPI, UART, USART, USB, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR715FR0T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
