
Sign in to ask questions about the Stmicroelectronics STR730-SK/IAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR730-SK/IAR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR730-SK/IAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.