
Development Boards & Kits - ARM Low cost STR730F tool
Stmicroelectronics STR730-SK/RAIS technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
No datasheet is available for this part.
