
32-bit ARM microcontroller featuring a 36MHz core frequency and 128KB FLASH memory. This LQFP packaged IC offers 16KB RAM, 112 programmable I/Os, and supports I2C, SPI, CAN, and UART interfaces. Operating from a 4.5V to 5.5V supply, it includes 13 timers/counters and peripherals like POR, PWM, WDT, and DMA. Designed for surface mounting, this lead-free, RoHS compliant component operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR730FZ1T7 technical specifications.
| Access Time | 36us |
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |