
32-bit ARM7 FLASH microcontroller featuring a 36MHz core, 256KB FLASH memory, and 16KB RAM. This surface mount LFBGA package offers 112 programmable I/Os and includes 3x CAN, 4 UARTs, and 12 communication interfaces. Operating from 4.5V to 5.5V, it boasts 13 timers, internal oscillator, and peripherals like POR, PWM, WDT, and DMA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for demanding embedded applications.
Stmicroelectronics STR735FZ2H6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 13 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR735FZ2H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
