
Development Boards & Kits - ARM HITEX STARTER KIT
Stmicroelectronics STR750-SK/HIT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | STR7 |
| RoHS | Compliant |
No datasheet is available for this part.
