
This 32-bit ARM microcontroller features a 32-bit data bus width and supports I2C, SPI, and USB interfaces. It is available in bulk packaging and is not radiation hardened. The device is not compliant with Reach SVHC regulations and contains lead. The STR750-SK/IAR microcontroller is part of the STR7 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STR750-SK/IAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB |
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR750-SK/IAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.