
The STR752FR2H7 is a 32-bit ARM microcontroller with 256KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 60MHz and has a maximum operating temperature of 105°C. The device is packaged in a 64-pin LFBGA package and is RoHS compliant. It features a range of peripherals including PWM, WDT, and DMA, and supports multiple interfaces such as I2C, SPI, USB, CAN, SSP, UART, and USART. The microcontroller is suitable for use in a variety of applications requiring high-performance processing capabilities.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR752FR2H7 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Length | 8mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 348 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
