
32-bit ARM7TDMI-S microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 32-bit data bus. Offers extensive connectivity including I2C, SPI, SSP, UART, USB, and CAN interfaces. Includes 38 programmable I/Os, 6 timers/counters with PWM capabilities, and a fast 10-bit ADC. Packaged in LQFP for surface mounting, this lead-free and RoHS compliant MCU operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR752FR2T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR752FR2T6 technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, SSP, UART, USART, USB, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR752FR2T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
