32-bit ARM microcontroller featuring a 60MHz core frequency. This surface mount device offers 64KB of FLASH memory and 16KB of RAM. It supports multiple interfaces including I2C, SPI, USB, CAN, SSP, and UART/USART, with 38 programmable I/Os and 6 timers/counters. Operating from 2.97V to 5.5V, it includes peripherals like PWM, WDT, DMA, and I2C, with an internal oscillator and watchdog timer. Packaged in LQFP, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STR755FR0T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, SSP, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STR7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
