32-bit ARM7TDMI-S microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 60MHz with a 32-bit address and data bus. Offers extensive connectivity including I2C, SPI, SSP, UART, USB, and CAN interfaces. Includes 27 ADC channels, 6 PWM channels, and 6 timers/counters. Packaged in LQFP for surface mounting, with 38 programmable I/Os and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STR755FR2T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STR755FR2T6 technical specifications.
| Access Time | 60us |
| Address Bus Width | 32b |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, SSP, UART, USART, USB, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of ADC Channels | 27 |
| Number of I/Os | 38 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 38 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STR7 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR755FR2T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
