
32-bit ARM microcontroller featuring a 96MHz core frequency and 256KB FLASH memory. This surface mount LFBGA package offers 80 I/Os, 64KB RAM, and supports I2C, SPI, UART, CAN, and other interfaces. Operating from 1.65V to 3.6V, it includes 4 timers/counters and peripherals like POR, PWM, and WDT. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STR910FAZ32H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 96MHz |
| Interface | I2C, SPI, IrDA, SSP, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 96MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STR9 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STR910FAZ32H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
